
TSL27721FN ODFN6 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-TSL27721FNODFN6LFT&RDPTR-ND - Tape & Reel (TR) 4991-TSL27721FNODFN6LFT&RDPCT-ND - Cut Tape (CT) 4991-TSL27721FNODFN6LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL27721FN ODFN6 LF T&RDP |
Description | SENSOR OPT AMBIENT 6 UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-UDFN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |
5 | $18.08000 | $90.40 |
10 | $17.25100 | $172.51 |
25 | $16.26440 | $406.61 |
50 | $15.58940 | $779.47 |
100 | $14.97110 | $1,497.11 |
500 | $13.72764 | $6,863.82 |
1,000 | $13.26471 | $13,264.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $12.52325 | $43,831.38 |