
TRM-900-TT | |
---|---|
DigiKey Part Number | TRM-900-TT-ND |
Manufacturer | |
Manufacturer Product Number | TRM-900-TT |
Description | RF TXRX MOD ISM < 1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Proprietary Transceiver Module 900MHz Castellation, U.FL/MHF Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FHSS, FSK | |
Frequency | 900MHz | |
Data Rate | - | |
Power - Output | 12.5dBm | |
Sensitivity | -111dBm | |
Serial Interfaces | Parallel | |
Antenna Type | Castellation, U.FL/MHF | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Receiving | 19mA | |
Current - Transmitting | 15.2mA ~ 33.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-SMD Module |