
TR3000 | |
|---|---|
DigiKey Part Number  | 583-1089-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TR3000  | 
Description  | IC RF TXRX ISM<1GHZ SM-20L  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx Only General ISM < 1GHz 434MHz 20-SMD Module  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx Only  | |
RF Family/Standard  | General ISM < 1GHz  | |
Protocol  | -  | |
Modulation  | ASK, OOK  | |
Frequency  | ||
Data Rate (Max)  | 115.2kbps  | |
Power - Output  | 0dBm  | |
Sensitivity  | -109dBm  | |
Memory Size  | -  | |
Serial Interfaces  | -  | |
Voltage - Supply  | 2.2V ~ 3.7V  | |
Current - Receiving  | 1.8mA ~ 3.8mA  | |
Current - Transmitting  | 7.5mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SMD Module  | |
Supplier Device Package  | SM-20L  | |
Base Product Number  | 

