Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 50mA 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62736RGYT

DigiKey Part Number
296-35794-2-ND - Tape & Reel (TR)
296-35794-1-ND - Cut Tape (CT)
296-35794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62736RGYT
Description
IC REG BUCK PROG 50MA 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 50mA 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62736RGYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,356
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.44000$45.44
10$34.78000$347.80
25$32.10520$802.63
100$29.16500$2,916.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$23.59864$5,899.66
500$23.55766$11,778.83
Manufacturers Standard Package

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC