16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP (0.173", 4.40mm Width)

TDK5110XUMA1

DigiKey Part Number
TDK5110XUMA1TR-ND - Tape & Reel (TR)
TDK5110XUMA1CT-ND - Cut Tape (CT)
TDK5110XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDK5110XUMA1
Description
RF TX IC ASK 433-435MHZ 16TSSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 433MHz ~ 435MHz, 866MHz ~ 870MHz 11dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz ~ 435MHz, 866MHz ~ 870MHz
Applications
Remote Control, RKE, Security Systems
Modulation or Protocol
ASK, FSK
Data Rate (Max)
20kbps
Power - Output
11dBm
Current - Transmitting
15.7mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.1V ~ 4V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-16
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.