
TDGL006 | |
---|---|
DigiKey Part Number | TDGL006-ND |
Manufacturer | |
Manufacturer Product Number | TDGL006 |
Description | EVAL BOARD FOR LAN8720 |
Customer Reference | |
Detailed Description | LAN8720 - Network Shield Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Network Shield | |
Embedded | - | |
Utilized IC / Part | LAN8720 | |
Primary Attributes | 10/100 Ethernet, USB Host Device | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |