
TB6819AFG,C,EL | |
---|---|
DigiKey Part Number | TB6819AFGCELTR-ND - Tape & Reel (TR) TB6819AFGCELCT-ND - Cut Tape (CT) TB6819AFGCELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6819AFG,C,EL |
Description | IC PFC CTRLR CRM 150KHZ 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20kHz ~ 150kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 20kHz ~ 150kHz | |
Current - Startup | 72.5 µA | |
Voltage - Supply | 10V ~ 25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |