T6613-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6613-C

DigiKey Part Number
235-1281-ND
Manufacturer
Manufacturer Product Number
T6613-C
Description
SENSOR CARBON DIOXIDE 0-4V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
±5%
Output
0 V ~ 4 V
Operating Temperature
0°C ~ 50°C
Voltage - Supply
5VDC
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$690.28000$690.28
5$639.99200$3,199.96
10$621.26100$6,212.61
30$594.68133$17,840.44
50$583.50520$29,175.26
100$569.42180$56,942.18
Manufacturers Standard Package