

SSM2167-1RMZ-REEL | |
|---|---|
DigiKey Part Number  | SSM2167-1RMZ-REELTR-ND - Tape & Reel (TR) SSM2167-1RMZ-REELCT-ND - Cut Tape (CT) SSM2167-1RMZ-REELDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SSM2167-1RMZ-REEL  | 
Description  | IC AMP CLASS AB MONO 10MSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Amplifier IC 1-Channel (Mono) Class AB 10-MSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SSM2167-1RMZ-REEL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Class AB  | |
Output Type  | 1-Channel (Mono)  | |
Max Output Power x Channels @ Load  | -  | |
Voltage - Supply  | 2.5V ~ 5.5V  | |
Features  | Microphone, Shutdown  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Supplier Device Package  | 10-MSOP  | |
Package / Case  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $40.55000 | $40.55 | 
| 10 | $26.39300 | $263.93 | 
| 25 | $22.70680 | $567.67 | 
| 100 | $18.53770 | $1,853.77 | 
| 250 | $16.48996 | $4,122.49 | 
| 500 | $15.23028 | $7,615.14 | 
| 1,000 | $14.37936 | $14,379.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $14.37936 | $43,138.08 | 



