
SMLP13WBC8W1 | |
|---|---|
DigiKey Part Number | 846-1098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLP13WBC8W1 |
Description | LED WHITE 1006 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLP13WBC8W1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |


