
SL869GNS115T001 | |
---|---|
DigiKey Part Number | 943-1029-ND |
Manufacturer | |
Manufacturer Product Number | SL869GNS115T001 |
Description | RF RCVR GPS/GLONASS/GNSS 24LCC |
Customer Reference | |
Detailed Description | Jupiter RF Receiver GLONASS, GNSS, GPS -162dBm On-Board, Chip 24-LCC (16x12.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | -162dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 42mA | |
Data Interface | Serial, UART, USB | |
Memory Size | - | |
Antenna Connector | On-Board, Chip | |
Features | USB Interface | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-LCC (16x12.2) | |
Base Product Number |