
RPM973-H11E2A | |
|---|---|
DigiKey Part Number  | RPM973-H11E2ATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RPM973-H11E2A  | 
Description  | MODULE IRDA 4MBPS FIR COMPATBL S  | 
Customer Reference  | |
Detailed Description  | 4Mbs (FIR) IRDA Transceiver Side View  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Data Rate  | 4Mbs (FIR)  | |
Voltage - Supply  | 2.4 V ~ 3.6 V  | |
Idle Current, Typ @ 25°C  | 1 mA  | |
Link Range, Low Power  | -  | |
Orientation  | Side View  | |
Operating Temperature  | -25°C ~ 85°C  | |
Size  | 6.80mm x 2.44mm x 1.70mm  | |
Standards  | IrDA 1.4  | |
Shutdown  | -  | 

