PYB-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB20-Q24-S12

DigiKey Part Number
179-PYB20-Q24-S12-ND
Manufacturer
Manufacturer Product Number
PYB20-Q24-S12
Description
DC DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB20-Q24-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.667A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features
Enable, Active High
Approval Agency
EN
Standard Number
55024
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
38$266.15526$10,113.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.