
PREV533D,699 | |
---|---|
DigiKey Part Number | 568-9825-ND |
Manufacturer | |
Manufacturer Product Number | PREV533D,699 |
Description | BOARD EVAL NFC PR533 |
Customer Reference | |
Detailed Description | PR533 - Near Field Communication (NFC) 13.56MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PR533 | |
Note | - | |
Base Product Number |