Image for NXH80T120L2Q0PG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXH80T120L2Q0PG

DigiKey Part Number
NXH80T120L2Q0PGOS-ND
Manufacturer
Manufacturer Product Number
NXH80T120L2Q0PG
Description
IGBT MOD 1200V 65A Q0PACK180AA
Customer Reference
Detailed Description
IGBT Module Trench Field Stop T-Type 1200 V 65 A 146 W Press Fit Q0Pack180AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
T-Type
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
65 A
Power - Max
146 W
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 80A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
1.99 nF @ 20 V
Input
Standard
NTC Thermistor
Yes
Mounting Type
Press Fit
Package / Case
Module
Supplier Device Package
Q0Pack180AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.