
MSP430L092SPWR | |
|---|---|
DigiKey Part Number | 296-27759-2-ND - Tape & Reel (TR) 296-27759-1-ND - Cut Tape (CT) 296-27759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430L092SPWR |
Description | IC MCU 16BIT ROMLESS 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430L092 Microcontroller IC 16-Bit 4MHz ROMless 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430L092SPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 1.65V | |
Data Converters | A/D 8x8b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.40000 | $25.40 |
| 10 | $19.00000 | $190.00 |
| 25 | $17.39680 | $434.92 |
| 100 | $15.63810 | $1,563.81 |
| 250 | $14.79968 | $3,699.92 |
| 500 | $14.40276 | $7,201.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.53539 | $27,070.78 |
| 4,000 | $13.25353 | $53,014.12 |
| 6,000 | $13.11242 | $78,674.52 |

