
MLX71122RLQ-BAA-000-RE | |
---|---|
DigiKey Part Number | MLX71122RLQ-BAA-000-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX71122RLQ-BAA-000-RE |
Description | RF RX ASK/FM 27MHZ-930MHZ 32QFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FM, FSK 27MHz ~ 930MHz -112dBm 100kbps PCB, Surface Mount 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 27MHz ~ 930MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | 100kbps | |
Modulation or Protocol | ASK, FM, FSK | |
Applications | AMR, ISM | |
Current - Receiving | 15mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |