
MAX9945AUA+ | |
|---|---|
DigiKey Part Number | MAX9945AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9945AUA+ |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9945AUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.05 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.41000 | $23.41 |
| 10 | $17.46700 | $174.67 |
| 50 | $15.09640 | $754.82 |
| 100 | $14.36300 | $1,436.30 |
| 250 | $13.58748 | $3,396.87 |
| 500 | $13.12034 | $6,560.17 |
| 1,000 | $12.73583 | $12,735.83 |
| 2,500 | $12.32984 | $30,824.60 |
| 5,000 | $12.08522 | $60,426.10 |

