
MAX9933EUA+ | |
---|---|
DigiKey Part Number | MAX9933EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9933EUA+ |
Description | IC RF DETECT 2MHZ-1.6GHZ 8UMAX |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 2MHz ~ 1.6GHz -45dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9933EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Frequency | 2MHz ~ 1.6GHz | |
RF Type | Cellular, TDMA, CDMA, GPRS, GSM | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 12 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |