14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44252ASD+

DigiKey Part Number
MAX44252ASD+-ND
Manufacturer
Manufacturer Product Number
MAX44252ASD+
Description
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX44252ASD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
8V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
3 µV
Current - Supply
1.15mA (x4 Channels)
Current - Output / Channel
96 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,621
Factory Stock: 26,800
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.85000$49.85
10$38.27200$382.72
50$33.62120$1,681.06
100$32.18040$3,218.04
250$30.65932$7,664.83
500$29.74230$14,871.15
1,000$28.98756$28,987.56
2,500$28.19098$70,477.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.