
LX2400ILG | |
---|---|
DigiKey Part Number | 150-LX2400ILG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX2400ILG |
Description | IDEAL SOLAR BYPASS 24V 2LGA |
Customer Reference | |
Detailed Description | Current Source Regulator 2-LGA (7.5x11.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | - | |
Current - Output | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-LLGA | |
Supplier Device Package | 2-LGA (7.5x11.5) |