
LUW CQAR-MUNQ-HPJR-1-700-R18 | |
---|---|
DigiKey Part Number | 475-LUWCQAR-MUNQ-HPJR-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CQAR-MUNQ-HPJR-1-700-R18 |
Description | LED OSLON COOL WHITE 6000K CSMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square Horticulture White, Cool 6000K 3.05V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 295lm (259lm ~ 330lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 3.8°C/W |