
LMK04828BEVM | |
---|---|
DigiKey Part Number | 296-37503-ND |
Manufacturer | |
Manufacturer Product Number | LMK04828BEVM |
Description | EVAL BOARD FOR LMK04828 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK04828 PLLatinum™ Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Conditioner | |
Embedded | - | |
Utilized IC / Part | LMK04828 | |
Primary Attributes | Jitter Cleaner | |
Secondary Attributes | Integrated VCO | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,929.32000 | $4,929.32 |