
LM5160ADNTT | |
---|---|
DigiKey Part Number | 296-38838-2-ND - Tape & Reel (TR) 296-38838-1-ND - Cut Tape (CT) 296-38838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160ADNTT |
Description | IC REG BCK FLYBACK ADJ 2A 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5160ADNTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.50000 | $41.50 |
10 | $31.62200 | $316.22 |
25 | $29.16000 | $729.00 |
100 | $26.45040 | $2,645.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $25.15792 | $6,289.48 |
500 | $24.37924 | $12,189.62 |
750 | $23.98920 | $17,991.90 |
1,250 | $23.55698 | $29,446.22 |
1,750 | $23.30447 | $40,782.82 |
2,500 | $23.06164 | $57,654.10 |