POWERSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6235PD

DigiKey Part Number
497-5354-5-ND
Manufacturer
Manufacturer Product Number
L6235PD
Description
IC MOTOR DRVR 12V-52V 36POWERSO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
L6235PD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
12V ~ 52V
Voltage - Load
12V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Supplier Device Package
PowerSO-36 Slug Up
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,178
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$75.90000$75.90
10$59.04800$590.48
31$53.99387$1,673.81
124$49.63831$6,155.15
279$47.77423$13,329.01
527$46.58188$24,548.65
1,023$45.54597$46,593.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.