
IB050E120T40N1-00 | |
---|---|
DigiKey Part Number | 1102-1045-ND |
Manufacturer | |
Manufacturer Product Number | IB050E120T40N1-00 |
Description | DC DC CONVERTER 9-15V 500W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 9 ~ 15V 40A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 500 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.6% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) |