
IA82527PLC44AR2 | |
---|---|
DigiKey Part Number | IA82527PLC44AR2-ND |
Manufacturer | |
Manufacturer Product Number | IA82527PLC44AR2 |
Description | IC CAN CTRLR 44-PLCC |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 Bus Interface 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | IA82527PLC44AR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | Bus | |
Standards | CAN 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |