
HFBR-5911LZ | |
---|---|
DigiKey Part Number | 516-2084-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5911LZ |
Description | TXRX OPTICAL SFF 1.25GBD ISCSI |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbd 850nm 3.3V LC Duplex Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbd | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |