
FTLX1412D3BCL | |
---|---|
DigiKey Part Number | 775-1047-ND |
Manufacturer | |
Manufacturer Product Number | FTLX1412D3BCL |
Description | TXRX OPT XFP 10 GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.5Gbps 1310nm 3.13V ~ 3.45V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 10.5Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.45V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |