
EVAL-AD7984SDZ | |
---|---|
DigiKey Part Number | EVAL-AD7984SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7984SDZ |
Description | BOARD EVAL FOR AD7984 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7984 PulSAR® 18 Bit 1.33M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1.33M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 10.5mW @ 1.33MSPS | |
Utilized IC / Part | AD7984 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $927.27000 | $927.27 |