
EVAL-AD7686SDZ | |
---|---|
DigiKey Part Number | EVAL-AD7686SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7686SDZ |
Description | BOARD EVAL CTRL AD7686 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7686 PulSAR® 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 15mW @ 500kSPS, 5V | |
Utilized IC / Part | AD7686 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $968.24000 | $968.24 |