


EVAL-AD7492SDZ | |
---|---|
DigiKey Part Number | EVAL-AD7492SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7492SDZ |
Description | BOARD EVAL FOR AD7492 |
Customer Reference | |
Detailed Description | AD7492 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Parallel | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7492 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |