
EVAL-AD7366SDZ | |
---|---|
DigiKey Part Number | EVAL-AD7366SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7366SDZ |
Description | BOARD EVAL FOR AD7366 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7366 iCMOS® 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 70mW @ 1MSPS | |
Utilized IC / Part | AD7366 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $560.32000 | $560.32 |