Similar

Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Efficiency 91% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 92-PowerBFQFN Module |
Number of Outputs 1 | Size / Dimension 0.51" L x 0.47" W x 0.12" H (13.0mm x 12.0mm x 3.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 92-QFN (13x12) |
Voltage - Input (Max) 13.2V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BST04-0.7S16PCM | Bellnix Co., Ltd. | 220 | 2277-BST04-0.7S16PCMCT-ND | $216.14000 | Similar |


