BTSxx-0-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BST04-0.7S16PCM

DigiKey Part Number
2277-BST04-0.7S16PCMTR-ND - Tape & Reel (TR)
2277-BST04-0.7S16PCMCT-ND - Cut Tape (CT)
2277-BST04-0.7S16PCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BST04-0.7S16PCM
Description
DC DC CONVERTER 0.75-3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 16A 2.8V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$154.68000$154.68
Digi-Reel®
QuantityUnit PriceExt Price
1$203.08000$203.08
5$201.50200$1,007.51
10$199.93900$1,999.39
25$196.81720$4,920.43
50$187.44600$9,372.30
100$171.82570$17,182.57
* All Digi-Reel orders will add a $55.00 reeling fee.