DAC8760EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8760EVM

DigiKey Part Number
296-DAC8760EVM-ND
Manufacturer
Manufacturer Product Number
DAC8760EVM
Description
EVAL BOARD FOR DAC8760
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC8760 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
SPI
Settling Time
10µs
DAC Type
Current/Voltage
Utilized IC / Part
DAC8760
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,460.62000$1,460.62
Manufacturers Standard Package