
CYRF6936-40LTXC | |
|---|---|
DigiKey Part Number  | 448-CYRF6936-40LTXC-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CYRF6936-40LTXC  | 
Description  | IC RF TXRX+MCU ISM>1GHZ 40QFN  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CYRF6936-40LTXC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx + MCU  | |
RF Family/Standard  | General ISM > 1GHz  | |
Protocol  | -  | |
Modulation  | DSSS, GFSK  | |
Frequency  | ||
Data Rate (Max)  | 1Mbps  | |
Power - Output  | 4dBm  | |
Sensitivity  | -97dBm  | |
Memory Size  | -  | |
Serial Interfaces  | SPI  | |
GPIO  | 4  | |
Voltage - Supply  | 1.8V ~ 3.6V  | |
Current - Receiving  | 18.4mA ~ 21.2mA  | |
Current - Transmitting  | 20.8mA ~ 34.1mA  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 40-VFQFN Exposed Pad  | |
Supplier Device Package  | 40-QFN (6x6)  | 






