IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad

CC2541F128RHAT

DigiKey Part Number
296-35040-2-ND - Tape & Reel (TR)
296-35040-1-ND - Cut Tape (CT)
296-35040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2541F128RHAT
Description
IC RF TXRX+MCU BLE 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2541F128RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, MSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-99dBm
Memory Size
128kB Flash, 8kB RAM
Serial Interfaces
I2C, SPI, USART
GPIO
23
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17.9mA ~ 20.2mA
Current - Transmitting
16.8mA ~ 18.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.16000$43.16
10$37.37400$373.74
25$35.35560$883.89
100$32.57930$3,257.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$30.91516$7,728.79
500$29.74002$14,870.01
750$29.08429$21,813.22
1,250$28.29002$35,362.53
1,750$27.78585$48,625.24
2,500$27.26721$68,168.02
Manufacturers Standard Package