
CC2500RGP | |
|---|---|
DigiKey Part Number | 296-19468-ND |
Manufacturer | |
Manufacturer Product Number | CC2500RGP |
Description | IC RF TXRX ISM>1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2500RGP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 1dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 13.3mA ~ 19.6mA | |
Current - Transmitting | 11.1mA ~ 21.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.17000 | $27.17 |
| 10 | $23.50500 | $235.05 |
| 92 | $20.55141 | $1,890.73 |
| 184 | $19.73734 | $3,631.67 |
| 276 | $19.28272 | $5,322.03 |
| 552 | $18.54092 | $10,234.59 |
| 1,012 | $17.92742 | $18,142.55 |





