


BQ51013BRHLT | |
---|---|
DigiKey Part Number | 296-35638-2-ND - Tape & Reel (TR) 296-35638-1-ND - Cut Tape (CT) 296-35638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013BRHLT |
Description | IC WIRELESS PWR RCVR 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013BRHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.81000 | $34.81 |
10 | $30.09300 | $300.93 |
25 | $28.45280 | $711.32 |
100 | $26.19880 | $2,619.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $24.84680 | $6,211.70 |
500 | $23.89204 | $11,946.02 |
750 | $23.35920 | $17,519.40 |
1,250 | $22.71379 | $28,392.24 |
1,750 | $22.30403 | $39,032.05 |
2,500 | $21.88241 | $54,706.03 |