
BQ500410ARGZT | |
---|---|
DigiKey Part Number | 296-35518-2-ND - Tape & Reel (TR) 296-35518-1-ND - Cut Tape (CT) 296-35518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500410ARGZT |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500410ARGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.72000 | $102.72 |
10 | $89.29500 | $892.95 |
25 | $84.62920 | $2,115.73 |
100 | $78.22780 | $7,822.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $74.39592 | $18,598.98 |
500 | $71.69204 | $35,846.02 |
750 | $70.18412 | $52,638.09 |