ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ500211ARGZT

DigiKey Part Number
296-35631-2-ND - Tape & Reel (TR)
296-35631-1-ND - Cut Tape (CT)
296-35631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ500211ARGZT
Description
IC WIRELESS PWR TX 48VQFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ500211ARGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Wireless Power Transmitter
Current - Supply
52mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$100.50000$100.50
10$78.92400$789.24
25$73.54120$1,838.53
100$67.61760$6,761.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$43.80304$10,950.76
Manufacturers Standard Package