


BQ2026LPR | |
---|---|
DigiKey Part Number | 296-BQ2026LPRTR-ND - Tape & Reel (TR) 296-BQ2026LPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ2026LPR |
Description | IC EPROM 1.5KBIT SGL WIRE TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1.5Kbit Single Wire TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BQ2026LPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 32 Bytes x 6 pages | |
Memory Interface | Single Wire | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.65V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.06800 | $60.68 |
25 | $5.48160 | $137.04 |
100 | $4.83050 | $483.05 |
250 | $4.52096 | $1,130.24 |
500 | $4.33426 | $2,167.13 |
1,000 | $4.18055 | $4,180.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.05406 | $8,108.12 |
4,000 | $3.94994 | $15,799.76 |
6,000 | $3.89778 | $23,386.68 |
10,000 | $3.83999 | $38,399.90 |
14,000 | $3.80624 | $53,287.36 |
20,000 | $3.77376 | $75,475.20 |