


AT256RFR2-EK | |
---|---|
DigiKey Part Number | AT256RFR2-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT256RFR2-EK |
Description | ATMEGA256RFR2 EVALUATION KIT |
Customer Reference | |
Detailed Description | ATmega256RFR2 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ATmega256RFR2 | |
Note | - | |
Base Product Number |