
AS8510-ASSM | |
---|---|
DigiKey Part Number | AS8510-ASSMTR-ND - Tape & Reel (TR) AS8510-ASSMCT-ND - Cut Tape (CT) AS8510-ASSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS8510-ASSM |
Description | IC BATTERY MANAGEMENT 20-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Management IC Analog, Digital Input Analog, Digital Output 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Management | |
Input Type | Analog, Digital | |
Output Type | Analog, Digital | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.69000 | $87.69 |
10 | $68.55400 | $685.54 |
25 | $63.77320 | $1,594.33 |
100 | $58.52060 | $5,852.06 |
250 | $56.01608 | $14,004.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $54.50676 | $27,253.38 |
1,000 | $53.26451 | $53,264.51 |
1,500 | $52.64242 | $78,963.63 |