
AFBR-703SDDZ | |
---|---|
DigiKey Part Number | 516-2350-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-703SDDZ |
Description | TXRX SFP+ 850NM 1/10GBE SR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.312Gbd 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10.312Gbd | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |