ADIS16445AMLZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2
Unit Price: $7,475.37000
Datasheet
ADIS16445AMLZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADIS16445AMLZ

ADIS16445AMLZ

DigiKey Part Number
ADIS16445AMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16445AMLZ
Description
IMU ACCEL/GYRO 3-AXIS SPI 20ML
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ADIS16445AMLZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
Module
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes