AD693AQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,700
Unit Price: $57.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: $58.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 949
Unit Price: $74.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: $88.36000
Datasheet
20 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD693AQ

DigiKey Part Number
AD693AQ-ND
Manufacturer
Manufacturer Product Number
AD693AQ
Description
IC TRANSMITTER 4-20MA 20-CDIP
Customer Reference
Detailed Description
Signal Conditioner IC Voltage Input Voltage Output 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD693AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Signal Conditioner
Input Type
Voltage
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes