
MOTG-CAN | |
|---|---|
DigiKey Part Number | 1613-MOTG-CAN-ND |
Manufacturer | |
Manufacturer Product Number | MOTG-CAN |
Description | CAN MODULE FOR MOTG SLOT ADD-ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP2551 CANbus Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP2515, MCP2551 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UMI | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.92000 | $170.92 |

