
3SM222NMB1HA | |
|---|---|
DigiKey Part Number | 5280-3SM222NMB1HATR-ND - Tape & Reel (TR) 5280-3SM222NMB1HACT-ND - Cut Tape (CT) 5280-3SM222NMB1HADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM222NMB1HA |
Description | DIGITAL MIC/BOTTOM PORT/SEN-26DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 67dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 1.25 mA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.71000 | $13.71 |
| 10 | $10.74500 | $107.45 |
| 25 | $9.77720 | $244.43 |
| 50 | $9.11140 | $455.57 |
| 100 | $8.49710 | $849.71 |
| 250 | $7.75744 | $1,939.36 |
| 500 | $7.73916 | $3,869.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.77792 | $6,777.92 |
| 2,000 | $6.34352 | $12,687.04 |
| 3,000 | $6.32284 | $18,968.52 |


